
NPT25015D | |
|---|---|
DigiKey Part Number | 1465-1416-ND |
Manufacturer | |
Manufacturer Product Number | NPT25015D |
Description | RF MOSFET HEMT 28V 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 200 mA 0Hz ~ 3GHz 14dB 1.5W 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 0Hz ~ 3GHz | |
Gain | 14dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 5A | |
Noise Figure | - | |
Current - Test | 200 mA | |
Power - Output | 1.5W | |
Voltage - Rated | 100 V | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 422,82000 Kč | 1 422,82 Kč |
| 10 | 1 178,40800 Kč | 11 784,08 Kč |
| 95 | 1 052,39547 Kč | 99 977,57 Kč |
| 190 | 1 027,11716 Kč | 195 152,26 Kč |
| Unit Price without VAT: | 1 422,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 721,61220 Kč |





