
MSW2040-204 | |
|---|---|
DigiKey Part Number | 1465-MSW2040-204-ND |
Manufacturer | |
Manufacturer Product Number | MSW2040-204 |
Description | IC RF SWITCH SPDT 1GHZ CS204 |
Customer Reference | |
Detailed Description | RF Switch IC ISM SPDT 50Ohm CS204 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | ISM | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 50MHz ~ 1GHz | |
Isolation | 50dB | |
Insertion Loss | 0.2dB | |
Test Frequency | 1GHz | |
P1dB | - | |
IIP3 | 65dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V, 28V, 125V | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module | |
Supplier Device Package | CS204 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 891,94000 Kč | 8 891,94 Kč |
| 10 | 7 724,67600 Kč | 77 246,76 Kč |
| Unit Price without VAT: | 8 891,94000 Kč |
|---|---|
| Unit Price with VAT: | 10 759,24740 Kč |


