RF IC Driver General Purpose 200MHz ~ 500MHz 16-PQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MADR-010574-000100

DigiKey Part Number
1465-MADR-010574-000100-ND
Manufacturer
Manufacturer Product Number
MADR-010574-000100
Description
DRIVER, ASIC, FOR PIN DIODES, 20
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF IC Driver General Purpose 200MHz ~ 500MHz 16-PQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MADR-010574-000100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Strip
Part Status
Active
Function
Driver
Frequency
200MHz ~ 500MHz
RF Type
General Purpose
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-PQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 641
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
11 037,93000 Kč1 037,93 Kč
10909,40200 Kč9 094,02 Kč
25864,86560 Kč21 621,64 Kč
100803,84960 Kč80 384,96 Kč
Manufacturers Standard Package
Unit Price without VAT:1 037,93000 Kč
Unit Price with VAT:1 255,89530 Kč