RF Switch IC SPDT 12-HQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASW-011055-TR0500

DigiKey Part Number
1465-1774-2-ND - Tape & Reel (TR)
1465-1774-1-ND - Cut Tape (CT)
1465-1774-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MASW-011055-TR0500
Description
IC RF SWITCH SPDT 3GHZ 12HQFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Switch IC SPDT 3 GHz 12-HQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
-
Topology
Reflective
Circuit
SPDT
Frequency Range
30MHz ~ 3GHz
Isolation
51dB
Insertion Loss
0.35dB
Test Frequency
2GHz
P1dB
-
IIP3
66dBm
Features
-
Impedance
-
Voltage - Supply
5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-LFQFN Exposed Pad
Supplier Device Package
12-HQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 618
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1698,60000 Kč698,60 Kč
10566,48400 Kč5 664,84 Kč
25533,49200 Kč13 337,30 Kč
100528,16690 Kč52 816,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500469,54048 Kč234 770,24 Kč
Manufacturers Standard Package
Unit Price without VAT:698,60000 Kč
Unit Price with VAT:845,30600 Kč