
MRF448A | |
|---|---|
DigiKey Part Number | 1465-MRF448A-ND |
Manufacturer | |
Manufacturer Product Number | MRF448A |
Description | RF TRANS NPN 50V 211-11 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 50V 16A 290W Chassis Mount 211-11, Style 2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Frequency - Transition | - | |
Noise Figure (dB Typ @ f) | - | |
Gain | 14dB | |
Power - Max | 290W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 5A, 10V | |
Current - Collector (Ic) (Max) | 16A | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | 211-11, Style 2 | |
Supplier Device Package | 211-11, Style 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 4 352,25600 Kč | 87 045,12 Kč |
| Unit Price without VAT: | 4 352,25600 Kč |
|---|---|
| Unit Price with VAT: | 5 266,22976 Kč |


