
MRF177 | |
|---|---|
DigiKey Part Number | 1465-1172-ND |
Manufacturer | |
Manufacturer Product Number | MRF177 |
Description | RF MOSFET 28V 744A-01 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 200 mA 400MHz 12dB 100W 744A-01, Style 2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Source | |
Frequency | 400MHz | |
Gain | 12dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 16A | |
Noise Figure | - | |
Current - Test | 200 mA | |
Power - Output | 100W | |
Voltage - Rated | 65 V | |
Package / Case | 744A-01 | |
Supplier Device Package | 744A-01, Style 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2 851,22100 Kč | 57 024,42 Kč |
| Unit Price without VAT: | 2 851,22100 Kč |
|---|---|
| Unit Price with VAT: | 3 449,97741 Kč |




