
MW4IC915NBR1 | |
---|---|
DigiKey Part Number | 2156-MW4IC915NBR1-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MW4IC915NBR1 |
Description | IC AMP CELL 750MHZ-1GHZ TO272WB |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, CDMA, EDGE, GSM, TDMA, WCDMA 750MHz ~ 1GHz TO-272 WB-16 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 750MHz ~ 1GHz | |
P1dB | - | |
Gain | 30dB | |
Noise Figure | - | |
RF Type | Cellular, CDMA, EDGE, GSM, TDMA, WCDMA | |
Voltage - Supply | 26V ~ 28V | |
Current - Supply | 240mA | |
Test Frequency | 921MHz | |
Package / Case | TO-272-16 Variant, Flat Leads | |
Supplier Device Package | TO-272 WB-16 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
8 | 752,17125 Kč | 6 017,37 Kč |
Unit Price without VAT: | 752,17125 Kč |
---|---|
Unit Price with VAT: | 910,12721 Kč |