
MAVR-011020-14110G | |
|---|---|
DigiKey Part Number | 1465-1783-ND |
Manufacturer | |
Manufacturer Product Number | MAVR-011020-14110G |
Description | DIODE VARACTOR 22V SINGLE DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 22 V Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance @ Vr, F | 0.05pF @ 15V, 1MHz | |
Capacitance Ratio Condition | - | |
Voltage - Peak Reverse (Max) | 22 V | |
Diode Type | Single | |
Q @ Vr, F | 3000 @ 4V, 50MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-FlipChip | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 67,49177 Kč | 67 491,77 Kč |
| Unit Price without VAT: | 67,49177 Kč |
|---|---|
| Unit Price with VAT: | 81,66504 Kč |



