
MASW-011151-TR0500 | |
|---|---|
DigiKey Part Number | 1465-MASW-011151-TR0500TR-ND - Tape & Reel (TR) 1465-MASW-011151-TR0500CT-ND - Cut Tape (CT) 1465-MASW-011151-TR0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASW-011151-TR0500 |
Description | IC RF SWITCH SPDT 67GHZ 12QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC ISM SPDT 50Ohm 12-QFN (2.25x2.25) |
Datasheet | Datasheet |
EDA/CAD Models | MASW-011151-TR0500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | ISM | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 67GHz | |
Isolation | 33dB | |
Insertion Loss | 3dB | |
Test Frequency | 67GHz | |
P1dB | 27.5dBm | |
IIP3 | 52dBm | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (2.25x2.25) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 570,21000 Kč | 2 570,21 Kč |
| 10 | 2 164,77900 Kč | 21 647,79 Kč |
| 25 | 2 063,53640 Kč | 51 588,41 Kč |
| 100 | 1 972,51770 Kč | 197 251,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1 761,17650 Kč | 880 588,25 Kč |
| Unit Price without VAT: | 2 570,21000 Kč |
|---|---|
| Unit Price with VAT: | 3 109,95410 Kč |




