
| MASW-011127-TR1000 | |
|---|---|
| DigiKey Part Number | 1465-MASW-011127-TR1000TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MASW-011127-TR1000 | 
| Description | SWITCH,SP4T,2.3-5.0GHZ,4MM QFN,1 | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | RF Switch IC 5G SP4T 50Ohm 20-PQFN (4x4) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | MACOM Technology Solutions | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| RF Type | 5G | |
| Topology | Absorptive | |
| Circuit | SP4T | |
| Frequency Range | 0Hz ~ 4.2GHz | |
| Isolation | 26dB | |
| Insertion Loss | 0.7dB | |
| Test Frequency | 3.5GHz | |
| P1dB | - | |
| IIP3 | 78dBm | |
| Features | DC Blocked | |
| Impedance | 50Ohm | |
| Voltage - Supply | -3.4V, 5V | |
| Operating Temperature | -40°C ~ 105°C | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 20-TFQFN Exposed Pad | |
| Supplier Device Package | 20-PQFN (4x4) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 272,38799 Kč | 272 387,99 Kč | 
| Unit Price without VAT: | 272,38799 Kč | 
|---|---|
| Unit Price with VAT: | 329,58947 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic