RF Switch IC SP3T 16-HQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASW-011030-14040T

DigiKey Part Number
1465-1742-2-ND - Tape & Reel (TR)
1465-1742-1-ND - Cut Tape (CT)
1465-1742-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MASW-011030-14040T
Description
IC RF SWITCH SP3T 3GHZ 16HQFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Switch IC SP3T 3 GHz 16-HQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
-
Topology
Reflective
Circuit
SP3T
Frequency Range
30MHz ~ 3GHz
Isolation
40dB
Insertion Loss
0.5dB
Test Frequency
2GHz
P1dB
-
IIP3
62dBm
Features
-
Impedance
-
Voltage - Supply
5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-LFQFN Exposed Pad
Supplier Device Package
16-HQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 818
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1903,26000 Kč903,26 Kč
10738,13900 Kč7 381,39 Kč
25696,89800 Kč17 422,45 Kč
100651,58800 Kč65 158,80 Kč
250638,61492 Kč159 653,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500570,19188 Kč285 095,94 Kč
Manufacturers Standard Package
Unit Price without VAT:903,26000 Kč
Unit Price with VAT:1 092,94460 Kč