RF IC Phase Shifter Radar 3.5GHz ~ 6GHz 24-PQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAPS-010145-TR0500

DigiKey Part Number
1465-1344-2-ND - Tape & Reel (TR)
1465-1344-1-ND - Cut Tape (CT)
1465-1344-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAPS-010145-TR0500
Description
PHASE SHIFTER 4-BIT 3.5-6.0 GHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF IC Phase Shifter Radar 3.5GHz ~ 6GHz 24-PQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Phase Shifter
Frequency
3.5GHz ~ 6GHz
RF Type
Radar
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-PQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1826,06000 Kč826,06 Kč
10722,70900 Kč7 227,09 Kč
25686,91160 Kč17 172,79 Kč
100650,24930 Kč65 024,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500531,24940 Kč265 624,70 Kč
Manufacturers Standard Package
Unit Price without VAT:826,06000 Kč
Unit Price with VAT:999,53260 Kč