
HMC649ALP6E | |
|---|---|
DigiKey Part Number | 1127-3210-ND |
Manufacturer | |
Manufacturer Product Number | HMC649ALP6E |
Description | IC PHASE SHIFTER 6-BIT 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter Radar 3GHz ~ 6GHz 28-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | HMC649ALP6E Models |
Category | RF Type Radar |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Strip | Package / Case 28-VQFN Exposed Pad |
Part Status Active | Supplier Device Package 28-QFN (6x6) |
Function Phase Shifter | Base Product Number |
Frequency 3GHz ~ 6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 259,52000 Kč | 3 259,52 Kč |
| 10 | 2 876,32700 Kč | 28 763,27 Kč |
| 25 | 2 743,89280 Kč | 68 597,32 Kč |
| Unit Price without VAT: | 3 259,52000 Kč |
|---|---|
| Unit Price with VAT: | 3 944,01920 Kč |



