
EV1HMC649ALP6 | |
|---|---|
DigiKey Part Number | 1127-3197-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC649ALP6 |
Description | EVAL BOARD FOR HMC649ALP6E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC649ALP6E - Phase Shifter 3GHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Phase Shifter | |
Frequency | 3GHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC649ALP6E | |
Note | - | |
RF Type | - | |
RF Frequency | 3GHz ~ 6GHz | |
Function | Phase Shifter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 712,34000 Kč | 10 712,34 Kč |
| Unit Price without VAT: | 10 712,34000 Kč |
|---|---|
| Unit Price with VAT: | 12 961,93140 Kč |


