
MAPS-010145-TR0500 | |
|---|---|
DigiKey Part Number | 1465-1344-2-ND - Tape & Reel (TR) 1465-1344-1-ND - Cut Tape (CT) 1465-1344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAPS-010145-TR0500 |
Description | PHASE SHIFTER 4-BIT 3.5-6.0 GHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter Radar 3.5GHz ~ 6GHz 24-PQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Phase Shifter | |
Frequency | 3.5GHz ~ 6GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-PQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 828,11000 Kč | 828,11 Kč |
| 10 | 724,49900 Kč | 7 244,99 Kč |
| 25 | 688,61280 Kč | 17 215,32 Kč |
| 100 | 639,42320 Kč | 63 942,32 Kč |
| 250 | 610,01720 Kč | 152 504,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 532,56500 Kč | 266 282,50 Kč |
| Unit Price without VAT: | 828,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 002,01310 Kč |






