MAPS-010144-001SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAPS-010144-001SMB

DigiKey Part Number
1465-1613-ND
Manufacturer
Manufacturer Product Number
MAPS-010144-001SMB
Description
EVAL BOARD FOR MAPS-010144-TR050
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAPS-010144 - Phase Shifter 2.3GHz ~ 3.8GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Box
Part Status
Active
Type
Phase Shifter
Frequency
2.3GHz ~ 3.8GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MAPS-010144
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 951,98000 Kč11 951,98 Kč
Manufacturers Standard Package
Unit Price without VAT:11 951,98000 Kč
Unit Price with VAT:14 461,89580 Kč