
MAMX-011009-TR1000 | |
|---|---|
DigiKey Part Number | 1465-1332-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAMX-011009-TR1000 |
Description | IC MIXER 14-32GHZ 6TDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 14GHz ~ 32GHz 6-TDFN (1.5x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 14GHz ~ 32GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (1.5x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 342,80852 Kč | 342 808,52 Kč |
| Unit Price without VAT: | 342,80852 Kč |
|---|---|
| Unit Price with VAT: | 414,79831 Kč |


