
MAMX-011009-001SMB | |
|---|---|
DigiKey Part Number | 1465-1606-ND |
Manufacturer | |
Manufacturer Product Number | MAMX-011009-001SMB |
Description | EVAL BOARD FOR MAMX-011009-TR100 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAMX-011009 - Mixer 14GHz ~ 32GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mixer | |
Frequency | 14GHz ~ 32GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAMX-011009 | |
Note | - | |
RF Type | - | |
RF Frequency | 14GHz ~ 32GHz | |
Function | Mixer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 778,09000 Kč | 18 778,09 Kč |
| Unit Price without VAT: | 18 778,09000 Kč |
|---|---|
| Unit Price with VAT: | 22 721,48890 Kč |


