
MAFL-011126 | |
|---|---|
DigiKey Part Number | 1465-MAFL-011126TR-ND - Tape & Reel (TR) 1465-MAFL-011126CT-ND - Cut Tape (CT) 1465-MAFL-011126DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAFL-011126 |
Description | EQUALIZER, 6 DB 20 GHZ |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF IC Linear Equalizer General Purpose 20GHz 16-PQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Linear Equalizer | |
Frequency | 20GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-PQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 602,75000 Kč | 602,75 Kč |
| 10 | 526,37100 Kč | 5 263,71 Kč |
| 25 | 499,89320 Kč | 12 497,33 Kč |
| 100 | 463,60550 Kč | 46 360,55 Kč |
| 250 | 441,90528 Kč | 110 476,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 375,80838 Kč | 187 904,19 Kč |
| Unit Price without VAT: | 602,75000 Kč |
|---|---|
| Unit Price with VAT: | 729,32750 Kč |







