MADS-002502-1246MP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MACOM Technology Solutions
In Stock: 2 681
Unit Price: 105,20000 Kč
Datasheet

Parametric Equivalent


MACOM Technology Solutions
In Stock: 0
Unit Price: 105,20000 Kč
Datasheet
RF Diode Schottky - Single 5V 20 mA 50 mW Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MADS-002502-1246MP

DigiKey Part Number
1465-MADS-002502-1246MPTR-ND - Tape & Reel (TR)
1465-MADS-002502-1246MPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MADS-002502-1246MP
Description
RF DIODE SCHOTTKY 5V 50MW DIE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - Single 5V 20 mA 50 mW Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
5V
Current - Max
20 mA
Capacitance @ Vr, F
0.12pF @ 0V, 1MHz
Resistance @ If, F
-
Power Dissipation (Max)
50 mW
Operating Temperature
175°C (TJ)
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00058,06633 Kč174 198,99 Kč
Manufacturers Standard Package
Unit Price without VAT:58,06633 Kč
Unit Price with VAT:70,26026 Kč