RF Diode Schottky - Single 5V 20 mA 50 mW Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MADS-002502-1246HP

DigiKey Part Number
1465-MADS-002502-1246HPTR-ND - Tape & Reel (TR)
1465-MADS-002502-1246HPCT-ND - Cut Tape (CT)
1465-MADS-002502-1246HPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MADS-002502-1246HP
Description
RF DIODE SCHOTTKY 5V 50MW DIE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - Single 5V 20 mA 50 mW Die
Datasheet
 Datasheet
EDA/CAD Models
MADS-002502-1246HP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
20 mA
Manufacturer
MACOM Technology Solutions
Capacitance @ Vr, F
0.12pF @ 0V, 1MHz
Series
Power Dissipation (Max)
50 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
175°C (TJ)
Part Status
Active
Package / Case
Die
Diode Type
Schottky - Single
Supplier Device Package
Die
Voltage - Peak Reverse (Max)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 681
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1136,07000 Kč136,07 Kč
10104,50700 Kč1 045,07 Kč
2596,61600 Kč2 415,40 Kč
10087,95640 Kč8 795,64 Kč
25085,77936 Kč21 444,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00076,75700 Kč230 271,00 Kč
Manufacturers Standard Package
Unit Price without VAT:136,07000 Kč
Unit Price with VAT:164,64470 Kč