MADS-002502-1246MP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MACOM Technology Solutions
In Stock: 2 681
Unit Price: 136,07000 Kč
Datasheet

Parametric Equivalent


MACOM Technology Solutions
In Stock: 0
Unit Price: 136,07000 Kč
Datasheet
RF Diode Schottky - Single 5V 20 mA 50 mW Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MADS-002502-1246MP

DigiKey Part Number
1465-MADS-002502-1246MPTR-ND - Tape & Reel (TR)
1465-MADS-002502-1246MPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MADS-002502-1246MP
Description
RF DIODE SCHOTTKY 5V 50MW DIE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - Single 5V 20 mA 50 mW Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
20 mA
Manufacturer
MACOM Technology Solutions
Capacitance @ Vr, F
0.12pF @ 0V, 1MHz
Series
Power Dissipation (Max)
50 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
175°C (TJ)
Part Status
Active
Package / Case
Die
Diode Type
Schottky - Single
Supplier Device Package
Die
Voltage - Peak Reverse (Max)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MADS-002502-1246HPMACOM Technology Solutions2 6811465-MADS-002502-1246HPCT-ND136,07000 KčParametric Equivalent
MADS-002502-1246LPMACOM Technology Solutions01465-MADS-002502-1246LPCT-ND136,07000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00086,33958 Kč259 018,74 Kč
Manufacturers Standard Package
Unit Price without VAT:86,33958 Kč
Unit Price with VAT:104,47089 Kč