
MADRCC0006TR | |
|---|---|
DigiKey Part Number | 1465-MADRCC0006TR-ND - Tape & Reel (TR) 1465-MADRCC0006CT-ND - Cut Tape (CT) 1465-MADRCC0006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MADRCC0006TR |
Description | DRIVER,SPST,HYBRID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Driver General Purpose 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Driver | |
Frequency | - | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,12000 Kč | 271,12 Kč |
| 10 | 235,78100 Kč | 2 357,81 Kč |
| 25 | 223,48360 Kč | 5 587,09 Kč |
| 100 | 206,60360 Kč | 20 660,36 Kč |
| 250 | 196,49840 Kč | 49 124,60 Kč |
| 500 | 189,36748 Kč | 94 683,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 182,65464 Kč | 182 654,64 Kč |
| Unit Price without VAT: | 271,12000 Kč |
|---|---|
| Unit Price with VAT: | 328,05520 Kč |




