
MADP-000638-10910T | |
|---|---|
DigiKey Part Number | 1465-MADP-000638-10910T-ND |
Manufacturer | |
Manufacturer Product Number | MADP-000638-10910T |
Description | RF DIODE PIN 1100V SOT-23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Common Cathode 1100V 500 mA SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - 1 Pair Common Cathode | |
Voltage - Peak Reverse (Max) | 1100V | |
Current - Max | 500 mA | |
Capacitance @ Vr, F | 3pF @ 100V, 1MHz | |
Resistance @ If, F | 200mOhm @ 300mA, 100MHz | |
Operating Temperature | 175°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 375,95702 Kč | 187 978,51 Kč |
| Unit Price without VAT: | 375,95702 Kč |
|---|---|
| Unit Price with VAT: | 454,90799 Kč |


