
MABA-011125-TR0500 | |
|---|---|
DigiKey Part Number | 1465-MABA-011125-TR0500CT-ND - Cut Tape (CT) 1465-MABA-011125-TR0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MABA-011125-TR0500 |
Description | 2-20 GHZ 1:2 BALUN |
Customer Reference | |
Detailed Description | RF Balun 2GHz ~ 20GHz 1:2 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2GHz ~ 20GHz | |
Impedance - Unbalanced/Balanced | 1:2 | |
Phase Difference | - | |
Insertion Loss (Max) | 4.0dB | |
Return Loss (Min) | - | |
Package / Case | 16-WFQFN Exposed Pad | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 134,37000 Kč | 3 134,37 Kč |
| Unit Price without VAT: | 3 134,37000 Kč |
|---|---|
| Unit Price with VAT: | 3 792,58770 Kč |








