



MMCX-P-P-H-ST-SM1 | |
|---|---|
DigiKey Part Number | SAM9716-ND |
Manufacturer | |
Manufacturer Product Number | MMCX-P-P-H-ST-SM1 |
Description | CONN MMCX PLUG STR 50 OHM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | MMCX-P-P-H-ST-SM1 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Tray | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Surface Mount | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,94000 Kč | 246,94 Kč |
| 25 | 237,06760 Kč | 5 926,69 Kč |
| 50 | 227,61840 Kč | 11 380,92 Kč |
| 100 | 211,65980 Kč | 21 165,98 Kč |
| 250 | 190,45188 Kč | 47 612,97 Kč |
| 500 | 165,67464 Kč | 82 837,32 Kč |
| 1 000 | 142,49768 Kč | 142 497,68 Kč |
| Unit Price without VAT: | 246,94000 Kč |
|---|---|
| Unit Price with VAT: | 298,79740 Kč |








