RF Balun 5MHz ~ 1.2GHz 50 / 75Ohm 6-SMD (5 Leads), Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MABA-010129-CT4A40

DigiKey Part Number
1465-1708-2-ND - Tape & Reel (TR)
1465-1708-1-ND - Cut Tape (CT)
1465-1708-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MABA-010129-CT4A40
Description
BALUN 5MHZ-1.2GHZ 50/75 6SMD GW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Balun 5MHz ~ 1.2GHz 50 / 75Ohm 6-SMD (5 Leads), Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
5MHz ~ 1.2GHz
Impedance - Unbalanced/Balanced
50 / 75Ohm
Phase Difference
-
Insertion Loss (Max)
1.2dB
Return Loss (Min)
16dB
Package / Case
6-SMD (5 Leads), Gull Wing
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 445
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,43000 Kč55,43 Kč
1050,20600 Kč502,06 Kč
2548,21160 Kč1 205,29 Kč
5046,74160 Kč2 337,08 Kč
10045,31370 Kč4 531,37 Kč
25043,47760 Kč10 869,40 Kč
50042,13080 Kč21 065,40 Kč
1 00040,81864 Kč40 818,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00041,91411 Kč83 828,22 Kč
4 00040,59696 Kč162 387,84 Kč
Manufacturers Standard Package
Unit Price without VAT:55,43000 Kč
Unit Price with VAT:67,07030 Kč