
MABA-011029 | |
|---|---|
DigiKey Part Number | 1465-1706-2-ND - Tape & Reel (TR) 1465-1706-1-ND - Cut Tape (CT) 1465-1706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MABA-011029 |
Description | BALUN 5MHZ-1.2GHZ 50/75 5SMD MOD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Balun 5MHz ~ 1.2GHz 50 / 75Ohm 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 5MHz ~ 1.2GHz | |
Impedance - Unbalanced/Balanced | 50 / 75Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | 1.6dB | |
Return Loss (Min) | 12dB | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 10 | 69,16700 Kč | 691,67 Kč |
| 25 | 66,39560 Kč | 1 659,89 Kč |
| 50 | 64,36720 Kč | 3 218,36 Kč |
| 100 | 62,38510 Kč | 6 238,51 Kč |
| 250 | 59,84264 Kč | 14 960,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 56,43609 Kč | 50 792,48 Kč |
| 1 800 | 54,66316 Kč | 98 393,69 Kč |
| 2 700 | 53,64864 Kč | 144 851,33 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |



