


MAAP-011232-TR0500 | |
|---|---|
DigiKey Part Number | 1465-1789-2-ND - Tape & Reel (TR) 1465-1789-1-ND - Cut Tape (CT) 1465-1789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAP-011232-TR0500 |
Description | IC RF AMP 100MHZ-3GHZ 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 100MHz ~ 3GHz 16-PQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAAP-011232-TR0500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 100MHz ~ 3GHz | |
P1dB | 29dBm | |
Gain | 23dB | |
Noise Figure | - | |
RF Type | - | |
Voltage - Supply | 9V | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-PQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,88000 Kč | 489,88 Kč |
| 10 | 427,20400 Kč | 4 272,04 Kč |
| 25 | 405,49640 Kč | 10 137,41 Kč |
| 100 | 375,73400 Kč | 37 573,40 Kč |
| 250 | 365,60456 Kč | 91 401,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 345,37426 Kč | 172 687,13 Kč |
| Unit Price without VAT: | 489,88000 Kč |
|---|---|
| Unit Price with VAT: | 592,75480 Kč |



