MAAP-011232 - Amplifier 100MHz ~ 1.6GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAP-011232-001SMB

DigiKey Part Number
1465-1790-ND
Manufacturer
Manufacturer Product Number
MAAP-011232-001SMB
Description
MAAP-011232 SAMPLE BOARD TYPE A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAAP-011232 - Amplifier 100MHz ~ 1.6GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
100MHz ~ 1.6GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MAAP-011232
Note
-
RF Type
-
RF Frequency
100MHz ~ 1.6GHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
116 900,03000 Kč16 900,03 Kč
Manufacturers Standard Package
Unit Price without VAT:16 900,03000 Kč
Unit Price with VAT:20 449,03630 Kč