
MAAMSS0041TR | |
|---|---|
DigiKey Part Number | 1465-1286-2-ND - Tape & Reel (TR) 1465-1286-1-ND - Cut Tape (CT) 1465-1286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAMSS0041TR |
Description | IC AMP CATV SOT89 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 CATV SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | CATV | |
Output Type | - | |
Number of Circuits | 1 | |
Slew Rate | - | |
Current - Supply | 100 mA | |
Voltage - Supply, Single/Dual (±) | 8V | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,36000 Kč | 103,36 Kč |
| 10 | 89,35700 Kč | 893,57 Kč |
| 25 | 84,52000 Kč | 2 113,00 Kč |
| 100 | 77,86180 Kč | 7 786,18 Kč |
| 250 | 73,86952 Kč | 18 467,38 Kč |
| 500 | 71,05048 Kč | 35 525,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 68,39482 Kč | 68 394,82 Kč |
| 2 000 | 65,89324 Kč | 131 786,48 Kč |
| 3 000 | 64,49804 Kč | 193 494,12 Kč |
| Unit Price without VAT: | 103,36000 Kč |
|---|---|
| Unit Price with VAT: | 125,06560 Kč |




