
MAAM-011238-TR0100 | |
|---|---|
DigiKey Part Number | 1465-1866-2-ND - Tape & Reel (TR) 1465-1866-1-ND - Cut Tape (CT) 1465-1866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAM-011238-TR0100 |
Description | IC RF AMP GPS 100KHZ-50GHZ 12SMT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 100kHz ~ 50GHz 12-SMT (5x5) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer MACOM Technology Solutions | Voltage - Supply 4V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 135mA |
Part Status Active | Test Frequency 20GHz ~ 30GHz |
Frequency 100kHz ~ 50GHz | Mounting Type Surface Mount |
P1dB 17dBm | Package / Case 12-QFN |
Gain 11dB | Supplier Device Package 12-SMT (5x5) |
Noise Figure 5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 555,10000 Kč | 4 555,10 Kč |
| 10 | 4 136,66900 Kč | 41 366,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3 598,05980 Kč | 359 805,98 Kč |
| Unit Price without VAT: | 4 555,10000 Kč |
|---|---|
| Unit Price with VAT: | 5 511,67100 Kč |


