
MAAL-011134-TR3000 | |
|---|---|
DigiKey Part Number | 1465-1827-2-ND - Tape & Reel (TR) 1465-1827-1-ND - Cut Tape (CT) 1465-1827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAL-011134-TR3000 |
Description | IC AMP 802.11AC 700MHZ-6GHZ 8DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11ac 700MHz ~ 6GHz 8-PDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 700MHz ~ 6GHz | |
P1dB | 15dBm | |
Gain | 15dB | |
Noise Figure | 0.85dB | |
RF Type | 802.11ac | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 60mA | |
Test Frequency | 5.8GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-PDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,98000 Kč | 150,98 Kč |
| 10 | 130,86000 Kč | 1 308,60 Kč |
| 25 | 123,87160 Kč | 3 096,79 Kč |
| 100 | 114,27110 Kč | 11 427,11 Kč |
| 250 | 108,51600 Kč | 27 129,00 Kč |
| 500 | 104,45414 Kč | 52 227,07 Kč |
| 1 000 | 100,62788 Kč | 100 627,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 95,01546 Kč | 285 046,38 Kč |
| Unit Price without VAT: | 150,98000 Kč |
|---|---|
| Unit Price with VAT: | 182,68580 Kč |




