
MAAL-011078-TR1000 | |
|---|---|
DigiKey Part Number | 1465-1489-2-ND - Tape & Reel (TR) 1465-1489-1-ND - Cut Tape (CT) 1465-1489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAL-011078-TR1000 |
Description | IC RF AMP 700MHZ-6GHZ 8DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 700MHz ~ 6GHz 8-PDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAAL-011078-TR1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 700MHz ~ 6GHz | |
P1dB | 17.5dBm | |
Gain | 23dB | |
Noise Figure | 0.35dB | |
RF Type | - | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 50mA | |
Test Frequency | 1.9GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-PDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,25000 Kč | 148,25 Kč |
| 10 | 128,44500 Kč | 1 284,45 Kč |
| 25 | 121,58680 Kč | 3 039,67 Kč |
| 100 | 112,14820 Kč | 11 214,82 Kč |
| 250 | 106,49680 Kč | 26 624,20 Kč |
| 500 | 102,50678 Kč | 51 253,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 97,94034 Kč | 97 940,34 Kč |
| 2 000 | 94,42801 Kč | 188 856,02 Kč |
| Unit Price without VAT: | 148,25000 Kč |
|---|---|
| Unit Price with VAT: | 179,38250 Kč |











