RF Amplifier IC General Purpose 70MHz ~ 3GHz SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAL-010200-TR3000

DigiKey Part Number
1465-1258-2-ND - Tape & Reel (TR)
1465-1258-1-ND - Cut Tape (CT)
1465-1258-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAAL-010200-TR3000
Description
IC RF AMP GPS 70MHZ-3GHZ SOT89
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 70MHz ~ 3GHz SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
MACOM Technology Solutions
Voltage - Supply
3V, 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
90mA
Part Status
Active
Mounting Type
Surface Mount
Frequency
70MHz ~ 3GHz
Package / Case
TO-243AA
P1dB
17.5dBm
Supplier Device Package
SOT-89
Gain
11dB
Base Product Number
Noise Figure
1.4dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMC789ST89ETRAnalog Devices Inc.518505-HMC789ST89ETRCT-ND208,72000 KčSimilar
In-Stock: 686
Factory Stock: 9 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,92000 Kč90,92 Kč
1078,65900 Kč786,59 Kč
2574,37480 Kč1 859,37 Kč
10068,48290 Kč6 848,29 Kč
25064,94932 Kč16 237,33 Kč
50062,45352 Kč31 226,76 Kč
1 00060,10153 Kč60 101,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00056,65050 Kč169 951,50 Kč
Manufacturers Standard Package
Unit Price without VAT:90,92000 Kč
Unit Price with VAT:110,01320 Kč