RF Amplifier IC General Purpose 700MHz ~ 2.8GHz SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC789ST89ETR

DigiKey Part Number
505-HMC789ST89ETR-ND - Tape & Reel (TR)
505-HMC789ST89ETRCT-ND - Cut Tape (CT)
505-HMC789ST89ETRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC789ST89ETR
Description
IC AMP GPS 700MHZ-2.8GHZ SOT89
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 700MHz ~ 2.8GHz SOT-89
Datasheet
 Datasheet
EDA/CAD Models
HMC789ST89ETR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
Analog Devices Inc.
Voltage - Supply
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
125mA
Part Status
Obsolete
Mounting Type
Surface Mount
Frequency
700MHz ~ 2.8GHz
Package / Case
TO-243AA
P1dB
25dBm
Supplier Device Package
SOT-89
Gain
18dB
Base Product Number
Noise Figure
3.8dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADL5324ARKZ-R7Analog Devices Inc.1 949505-ADL5324ARKZ-R7CT-ND215,85000 KčMFR Recommended
In-Stock: 518
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1208,72000 Kč208,72 Kč
10181,19200 Kč1 811,92 Kč
25171,62080 Kč4 290,52 Kč
100158,49290 Kč15 849,29 Kč
250150,63040 Kč37 657,60 Kč
Unit Price without VAT:208,72000 Kč
Unit Price with VAT:252,55120 Kč