
| MA4SW510 | |
|---|---|
| DigiKey Part Number | 1465-MA4SW510-ND | 
| Manufacturer | |
| Manufacturer Product Number | MA4SW510 | 
| Description | IC RF SWITCH SP5T 20GHZ DIE | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | RF Switch IC General Purpose SP5T Die | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | MACOM Technology Solutions | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| RF Type | General Purpose | |
| Topology | - | |
| Circuit | SP5T | |
| Frequency Range | 50MHz ~ 20GHz | |
| Isolation | 38dB | |
| Insertion Loss | 0.9dB | |
| Test Frequency | 18GHz | |
| P1dB | - | |
| IIP3 | - | |
| Features | - | |
| Impedance | - | |
| Voltage - Supply | - | |
| Operating Temperature | -65°C ~ 125°C | |
| Package / Case | Die | |
| Supplier Device Package | Die | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | 877,28080 Kč | 43 864,04 Kč | 
| 100 | 851,83510 Kč | 85 183,51 Kč | 
| 150 | 839,09347 Kč | 125 864,02 Kč | 
| 250 | 824,97456 Kč | 206 243,64 Kč | 
| Unit Price without VAT: | 877,28080 Kč | 
|---|---|
| Unit Price with VAT: | 1 061,50977 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic