
MASW-004100-11930W | |
|---|---|
DigiKey Part Number | 1465-1104-ND |
Manufacturer | |
Manufacturer Product Number | MASW-004100-11930W |
Description | IC RF SWITCH SP4T 26GHZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 26 GHz |
Datasheet | Datasheet |
Category | Circuit SP4T |
Manufacturer MACOM Technology Solutions | Frequency Range 50MHz ~ 26GHz |
Series | Isolation 34dB |
Packaging Tray | Insertion Loss 0.9dB |
Part Status Active | Test Frequency 20GHz |
RF Type General Purpose | Operating Temperature -65°C ~ 125°C |
Topology Reflective | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 593,75200 Kč | 29 687,60 Kč |
| 100 | 575,22970 Kč | 57 522,97 Kč |
| 150 | 565,95627 Kč | 84 893,44 Kč |
| 250 | 555,67764 Kč | 138 919,41 Kč |
| 350 | 549,67066 Kč | 192 384,73 Kč |
| Unit Price without VAT: | 593,75200 Kč |
|---|---|
| Unit Price with VAT: | 718,43992 Kč |

