RF Diode PIN - Single 200V 10 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4P7002F-1072T

DigiKey Part Number
1465-1234-2-ND - Tape & Reel (TR)
1465-1234-1-ND - Cut Tape (CT)
1465-1234-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA4P7002F-1072T
Description
RF DIODE PIN 200V 10W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 200V 10 W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
200V
Capacitance @ Vr, F
-
Resistance @ If, F
900mOhm @ 100mA, 100MHz
Power Dissipation (Max)
10 W
Operating Temperature
-55°C ~ 175°C (TJ)
Package / Case
2-SMD
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 874
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1145,10000 Kč145,10 Kč
10111,73000 Kč1 117,30 Kč
25103,41080 Kč2 585,27 Kč
10094,26630 Kč9 426,63 Kč
25094,13152 Kč23 532,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50084,02909 Kč126 043,63 Kč
Manufacturers Standard Package
Unit Price without VAT:145,10000 Kč
Unit Price with VAT:175,57100 Kč