
MA4GP907 | |
|---|---|
DigiKey Part Number | 1465-MA4GP907-ND |
Manufacturer | |
Manufacturer Product Number | MA4GP907 |
Description | RF DIODE PIN 50V 250MW CHIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 250 mW Chip |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.03pF @ 10V, 1MHz |
Manufacturer MACOM Technology Solutions | Resistance @ If, F 7Ohm @ 10mA, 1GHz |
Packaging Tray | Power Dissipation (Max) 250 mW |
Part Status Active | Operating Temperature 175°C (TJ) |
Diode Type PIN - Single | Package / Case Die |
Voltage - Peak Reverse (Max) 50V | Supplier Device Package Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 114,65750 Kč | 11 465,75 Kč |
| 200 | 110,64160 Kč | 22 128,32 Kč |
| 300 | 108,63037 Kč | 32 589,11 Kč |
| 500 | 106,40274 Kč | 53 201,37 Kč |
| 700 | 105,10039 Kč | 73 570,27 Kč |
| 1 000 | 103,84771 Kč | 103 847,71 Kč |
| Unit Price without VAT: | 114,65750 Kč |
|---|---|
| Unit Price with VAT: | 138,73558 Kč |



