RF Diode PIN - Single 100 mA 100 mW Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4FCP200

DigiKey Part Number
1465-1029-ND
Manufacturer
Manufacturer Product Number
MA4FCP200
Description
RF DIODE PIN 100MW DIE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 100 mA 100 mW Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.03pF @ 40V, 1MHz
Manufacturer
MACOM Technology Solutions
Resistance @ If, F
3Ohm @ 50mA, 100MHz
Packaging
Tray
Power Dissipation (Max)
100 mW
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TJ)
Diode Type
PIN - Single
Package / Case
Die
Current - Max
100 mA
Supplier Device Package
Die
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 200
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
20095,73410 Kč19 146,82 Kč
40092,80118 Kč37 120,47 Kč
60091,33290 Kč54 799,74 Kč
1 00089,70598 Kč89 705,98 Kč
1 40088,75479 Kč124 256,71 Kč
2 00087,84052 Kč175 681,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:95,73410 Kč
Unit Price with VAT:115,83826 Kč