
MA4GP022-277 | |
---|---|
DigiKey Part Number | 1465-MA4GP022-277-ND |
Manufacturer | |
Manufacturer Product Number | MA4GP022-277 |
Description | RF DIODE PIN 50V 250MW CHIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 250 mW Chip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 50V | |
Capacitance @ Vr, F | 0.15pF @ 10V, 1MHz | |
Resistance @ If, F | 1Ohm @ 20mA, 1GHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | 175°C (TJ) | |
Package / Case | Die | |
Supplier Device Package | Chip | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 160,65054 Kč | 80 325,27 Kč |
Unit Price without VAT: | 160,65054 Kč |
---|---|
Unit Price with VAT: | 194,38715 Kč |