



TCJY336M025R0070 | |
|---|---|
DigiKey Part Number | 478-9507-2-ND - Tape & Reel (TR) 478-9507-1-ND - Cut Tape (CT) 478-9507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY336M025R0070 |
Description | CAP TANT POLY 33UF 25V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 18,64600 Kč | 186,46 Kč |
| 50 | 14,74060 Kč | 737,03 Kč |
| 100 | 13,53740 Kč | 1 353,74 Kč |
| 500 | 11,50060 Kč | 5 750,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,87045 Kč | 10 870,45 Kč |
| 3 000 | 10,09199 Kč | 30 275,97 Kč |
| 5 000 | 9,80409 Kč | 49 020,45 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |


