
MA4E1310 | |
|---|---|
DigiKey Part Number | 1465-MA4E1310-ND |
Manufacturer | |
Manufacturer Product Number | MA4E1310 |
Description | RF DIODE SCHOTTKY 7V CHIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 7V Chip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 7V | |
Capacitance @ Vr, F | 0.45pF @ 0V, 1MHz | |
Resistance @ If, F | 9Ohm @ 10.5mA, 1MHz | |
Operating Temperature | -65°C ~ 125°C | |
Package / Case | Die | |
Supplier Device Package | Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 80,96410 Kč | 8 096,41 Kč |
| 200 | 77,96975 Kč | 15 593,95 Kč |
| 300 | 76,46910 Kč | 22 940,73 Kč |
| 500 | 74,80706 Kč | 37 403,53 Kč |
| 700 | 73,83527 Kč | 51 684,69 Kč |
| 1 000 | 72,90086 Kč | 72 900,86 Kč |
| 2 500 | 70,88874 Kč | 177 221,85 Kč |
| Unit Price without VAT: | 80,96410 Kč |
|---|---|
| Unit Price with VAT: | 97,96656 Kč |



