
MA46H201-1056 | |
|---|---|
DigiKey Part Number | 1465-1012-ND |
Manufacturer | |
Manufacturer Product Number | MA46H201-1056 |
Description | DIODE VARACTOR 22V SINGLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 22 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance @ Vr, F | 1.1pF @ 4V, 1MHz | |
Capacitance Ratio | 4.1 | |
Capacitance Ratio Condition | C2/C20 | |
Voltage - Peak Reverse (Max) | 22 V | |
Diode Type | Single | |
Q @ Vr, F | 3000 @ 4V, 50MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 499,77760 Kč | 24 988,88 Kč |
| 100 | 483,76480 Kč | 48 376,48 Kč |
| 150 | 475,74967 Kč | 71 362,45 Kč |
| 250 | 466,86460 Kč | 116 716,15 Kč |
| 350 | 461,67400 Kč | 161 585,90 Kč |
| Unit Price without VAT: | 499,77760 Kč |
|---|---|
| Unit Price with VAT: | 604,73090 Kč |


