CMPA5259050F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPA5259050F

DigiKey Part Number
1465-CMPA5259050F-ND
Manufacturer
Manufacturer Product Number
CMPA5259050F
Description
IC AMP RADAR 5.2-5.9GHZ 440219
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 5.2GHz ~ 5.9GHz 440219
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
Frequency
5.2GHz ~ 5.9GHz
P1dB
-
Gain
31dB
Noise Figure
-
RF Type
Radar
Voltage - Supply
28V
Current - Supply
-
Test Frequency
5.9GHz
Mounting Type
Chassis Mount
Package / Case
440219
Supplier Device Package
440219
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
117 683,05000 Kč17 683,05 Kč
1015 791,41500 Kč157 914,15 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17 683,05000 Kč
Unit Price with VAT:21 396,49050 Kč