
CMPA0060002F | |
|---|---|
DigiKey Part Number | 1465-CMPA0060002F-ND |
Manufacturer | |
Manufacturer Product Number | CMPA0060002F |
Description | IC RF AMP 20MHZ-6GHZ 780019 |
Customer Reference | |
Detailed Description | RF Amplifier IC 20MHz ~ 6GHz 780019 |
Datasheet | Datasheet |
EDA/CAD Models | CMPA0060002F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 20MHz ~ 6GHz | |
P1dB | - | |
Gain | 18.8dB | |
Noise Figure | - | |
RF Type | - | |
Voltage - Supply | 2V ~ 28V | |
Current - Supply | - | |
Test Frequency | 500MHz | |
Mounting Type | Flange Mount | |
Package / Case | 780019 | |
Supplier Device Package | 780019 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 646,83000 Kč | 7 646,83 Kč |
| 10 | 6 776,50000 Kč | 67 765,00 Kč |
| Unit Price without VAT: | 7 646,83000 Kč |
|---|---|
| Unit Price with VAT: | 9 252,66430 Kč |


