
CG2H40035F | |
|---|---|
DigiKey Part Number | 1465-CG2H40035F-ND |
Manufacturer | |
Manufacturer Product Number | CG2H40035F |
Description | RF MOSFET HEMT 28V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 6GHz 35W |
Datasheet | Datasheet |
Category | Technology HEMT |
Manufacturer MACOM Technology Solutions | Frequency 6GHz |
Series | Power - Output 35W |
Packaging Tray | Voltage - Rated 28 V |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 658,26000 Kč | 6 658,26 Kč |
| 10 | 5 742,30200 Kč | 57 423,02 Kč |
| 35 | 5 443,41943 Kč | 190 519,68 Kč |
| Unit Price without VAT: | 6 658,26000 Kč |
|---|---|
| Unit Price with VAT: | 8 056,49460 Kč |



