
2089-6207-00 | |
|---|---|
DigiKey Part Number | 1465-2089-6207-00-ND |
Manufacturer | |
Manufacturer Product Number | 2089-6207-00 |
Description | POWER DIVIDER,2-WAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 8 GHz Isolation (Min) 18dB, 1.5 VSWR (Max), 8° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.4dB | |
Frequency | 2 GHz ~ 8 GHz | |
Specifications | Isolation (Min) 18dB, 1.5 VSWR (Max), 8° Imbalance (Max) | |
Size / Dimension | 3.010" L x 1.000" W x 0.380" H (76.60mm x 25.40mm x 9.70mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 167,74000 Kč | 20 167,74 Kč |
| 10 | 18 383,16100 Kč | 183 831,61 Kč |
| Unit Price without VAT: | 20 167,74000 Kč |
|---|---|
| Unit Price with VAT: | 24 402,96540 Kč |


