
MP0208-2 | |
|---|---|
DigiKey Part Number | 5328-MP0208-2-ND |
Manufacturer | |
Manufacturer Product Number | MP0208-2 |
Description | POWER DIVIDER 8 GHZ SMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 8 GHz Isolation (Min) 20dB, 4° Imbalance (Max), 1.4 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 4dB | |
Frequency | 2 GHz ~ 8 GHz | |
Specifications | Isolation (Min) 20dB, 4° Imbalance (Max), 1.4 VSWR (Max) | |
Size / Dimension | 1.102" L x 1.102" W x 0.394" H (28.00mm x 28.00mm x 10.00mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 914,91000 Kč | 8 914,91 Kč |
| 10 | 7 579,18600 Kč | 75 791,86 Kč |
| 25 | 7 431,45240 Kč | 185 786,31 Kč |
| Unit Price without VAT: | 8 914,91000 Kč |
|---|---|
| Unit Price with VAT: | 10 787,04110 Kč |




